Part Details for FM1DZ77U1520MLF by Amphenol FCi
Overview of FM1DZ77U1520MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM1DZ77U1520MLF
FM1DZ77U1520MLF CAD Models
FM1DZ77U1520MLF Part Data Attributes
|
FM1DZ77U1520MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM1DZ77U1520MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 20 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM1DZ77U1520MLF
This table gives cross-reference parts and alternative options found for FM1DZ77U1520MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM1DZ77U1520MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM1DF77U4620MLF | Cable Assembly, | Amphenol FCi | FM1DZ77U1520MLF vs FM1DF77U4620MLF |
FM1SX77P1420MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DZ77U1520MLF vs FM1SX77P1420MLF |
FM1DF77P2220MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DZ77U1520MLF vs FM1DF77P2220MLF |
FM1SX77P5520MLF | Cable Assembly, | Amphenol FCi | FM1DZ77U1520MLF vs FM1SX77P5520MLF |
FOCMP62-020M-LCLC-WH | Cable Assembly, Communication Cable, | Black Box Corporation | FM1DZ77U1520MLF vs FOCMP62-020M-LCLC-WH |
FM1DF77P5620MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DZ77U1520MLF vs FM1DF77P5620MLF |
FM1DZ77U2520MLF | Cable Assembly, | Amphenol FCi | FM1DZ77U1520MLF vs FM1DZ77U2520MLF |
FM1DF77P5420MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DZ77U1520MLF vs FM1DF77P5420MLF |
FM1DF77P3120MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DZ77U1520MLF vs FM1DF77P3120MLF |
FM1SX77P2320MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DZ77U1520MLF vs FM1SX77P2320MLF |