Part Details for FM1DZ44P5605MLF by Amphenol FCi
Overview of FM1DZ44P5605MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM1DZ44P5605MLF
FM1DZ44P5605MLF CAD Models
FM1DZ44P5605MLF Part Data Attributes
|
FM1DZ44P5605MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM1DZ44P5605MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | ST | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM1DZ44P5605MLF
This table gives cross-reference parts and alternative options found for FM1DZ44P5605MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM1DZ44P5605MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM1SX44P3505MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DZ44P5605MLF vs FM1SX44P3505MLF |
FM1DZ44P1405MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DZ44P5605MLF vs FM1DZ44P1405MLF |
FM1DR44U3605MLF | Cable Assembly, | Amphenol FCi | FM1DZ44P5605MLF vs FM1DR44U3605MLF |
FM1DZ44P4305MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DZ44P5605MLF vs FM1DZ44P4305MLF |
FM1SX44U3405MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DZ44P5605MLF vs FM1SX44U3405MLF |
FM1DR44P1105MLF | Cable Assembly, | Amphenol FCi | FM1DZ44P5605MLF vs FM1DR44P1105MLF |
FM1DZ44U1305MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DZ44P5605MLF vs FM1DZ44U1305MLF |
FM1SX44U1305MLF | Cable Assembly, | Amphenol FCi | FM1DZ44P5605MLF vs FM1SX44U1305MLF |
FM1SX44U2205MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DZ44P5605MLF vs FM1SX44U2205MLF |
FM1SX44U5205MLF | Cable Assembly, | Amphenol FCi | FM1DZ44P5605MLF vs FM1SX44U5205MLF |