There are no models available for this part yet.
Overview of FM1DZ42U5205MLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FM1DZ42U5205MLF by Amphenol Communications Solutions
Part Data Attributes for FM1DZ42U5205MLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
Connector Side1
|
ST
|
Connector Side2
|
SC
|
Connector Support Type
|
CABLE ASSEMBLY
|
Length
|
5 mm
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for FM1DZ42U5205MLF
This table gives cross-reference parts and alternative options found for FM1DZ42U5205MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM1DZ42U5205MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM1DZ42P5505MLF | Cable Assembly, | Amphenol FCi | FM1DZ42U5205MLF vs FM1DZ42P5505MLF |
FM1DF42U5105MLF | Cable Assembly, | Amphenol FCi | FM1DZ42U5205MLF vs FM1DF42U5105MLF |
FM1DZ42U3405MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DZ42U5205MLF vs FM1DZ42U3405MLF |
FM1DZ42U2105MLF | Cable Assembly, | Amphenol FCi | FM1DZ42U5205MLF vs FM1DZ42U2105MLF |
FM1DZ42U5205MLF | Cable Assembly, | Amphenol FCi | FM1DZ42U5205MLF vs FM1DZ42U5205MLF |
FM1SX42P3405MLF | Cable Assembly, | Amphenol FCi | FM1DZ42U5205MLF vs FM1SX42P3405MLF |
FM1DR42U4405MLF | Cable Assembly, | Amphenol FCi | FM1DZ42U5205MLF vs FM1DR42U4405MLF |
FM1DF42U5305MLF | Cable Assembly, | Amphenol FCi | FM1DZ42U5205MLF vs FM1DF42U5305MLF |
FM1SX42U4205MLF | Cable Assembly, | Amphenol FCi | FM1DZ42U5205MLF vs FM1SX42U4205MLF |
FM1DR42P2105MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DZ42U5205MLF vs FM1DR42P2105MLF |