Part Details for FM1DR14U1647MLF by Amphenol Communications Solutions
Overview of FM1DR14U1647MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM1DR14U1647MLF
FM1DR14U1647MLF CAD Models
FM1DR14U1647MLF Part Data Attributes
|
FM1DR14U1647MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM1DR14U1647MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | FC | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 47 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM1DR14U1647MLF
This table gives cross-reference parts and alternative options found for FM1DR14U1647MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM1DR14U1647MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM1DR14U1547MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DR14U1647MLF vs FM1DR14U1547MLF |
FM1DR14U1547MLF | Cable Assembly, | Amphenol FCi | FM1DR14U1647MLF vs FM1DR14U1547MLF |
FM1DR14U1447MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DR14U1647MLF vs FM1DR14U1447MLF |
FM1DR14U1347MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DR14U1647MLF vs FM1DR14U1347MLF |
FM1DR14U1247MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DR14U1647MLF vs FM1DR14U1247MLF |
FM1DR14U1147MLF | Cable Assembly, | Amphenol FCi | FM1DR14U1647MLF vs FM1DR14U1147MLF |
FM1DR14U1647MLF | Cable Assembly, | Amphenol FCi | FM1DR14U1647MLF vs FM1DR14U1647MLF |