Part Details for FM1DR13P4604MLF by Amphenol FCi
Overview of FM1DR13P4604MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM1DR13P4604MLF
FM1DR13P4604MLF CAD Models
FM1DR13P4604MLF Part Data Attributes
|
FM1DR13P4604MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM1DR13P4604MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | FC | |
Connector Side2 | MT-RJ FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 4 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM1DR13P4604MLF
This table gives cross-reference parts and alternative options found for FM1DR13P4604MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM1DR13P4604MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM1DR13P4304MLF | Cable Assembly, | Amphenol FCi | FM1DR13P4604MLF vs FM1DR13P4304MLF |
FM1DR13P4204MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DR13P4604MLF vs FM1DR13P4204MLF |
FM1DR13P4204MLF | Cable Assembly, | Amphenol FCi | FM1DR13P4604MLF vs FM1DR13P4204MLF |
FM1DR13P4304MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DR13P4604MLF vs FM1DR13P4304MLF |
FM1DR13P4104MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DR13P4604MLF vs FM1DR13P4104MLF |
FM1DR13P4404MLF | Cable Assembly, | Amphenol FCi | FM1DR13P4604MLF vs FM1DR13P4404MLF |
FM1DR13P4604MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DR13P4604MLF vs FM1DR13P4604MLF |
FM1DR13P4404MLF | Cable Assembly, | Amphenol Communications Solutions | FM1DR13P4604MLF vs FM1DR13P4404MLF |
FM1DR13P4504MLF | Cable Assembly, | Amphenol FCi | FM1DR13P4604MLF vs FM1DR13P4504MLF |