Part Details for FM140-MHT by Formosa Microsemi Co Ltd
Overview of FM140-MHT by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM140-MHT
FM140-MHT CAD Models
FM140-MHT Part Data Attributes
|
FM140-MHT
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FM140-MHT
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FM140-MHT
This table gives cross-reference parts and alternative options found for FM140-MHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM140-MHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSS14M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEAD FREE, PLASTIC, POWER SMD1, MICRO SMA, DO-214AC, 2 PIN | Fagor Electrónica | FM140-MHT vs FSS14M |
LFM140-MHT | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FM140-MHT vs LFM140-MHT |
LFM140-MT-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | FM140-MHT vs LFM140-MT-H |
SL14-MT | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | FM140-MHT vs SL14-MT |
RB110CT101 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | ROHM Semiconductor | FM140-MHT vs RB110CT101 |
LFM140-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FM140-MHT vs LFM140-MHT-H |
SL14-MHT | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FM140-MHT vs SL14-MHT |
RB168VYM-40FH | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | ROHM Semiconductor | FM140-MHT vs RB168VYM-40FH |
KLFM140-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FM140-MHT vs KLFM140-MHT-H |
RB160VA-40FH | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, TUMD2, 2 PIN | ROHM Semiconductor | FM140-MHT vs RB160VA-40FH |