Part Details for FM130L-W by Rectron Semiconductor
Overview of FM130L-W by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for FM130L-W
FM130L-W CAD Models
FM130L-W Part Data Attributes
|
FM130L-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM130L-W
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FM130L-W
This table gives cross-reference parts and alternative options found for FM130L-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM130L-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS1FL3-M3/H | Vishay Intertechnologies | Check for Price | Rectifier Diode, | FM130L-W vs SS1FL3-M3/H |
SR130 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | FM130L-W vs SR130 |
FML130-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | FM130L-W vs FML130-T |
SK13-S | Surge Components Inc | Check for Price | Rectifier Diode, | FM130L-W vs SK13-S |
DSS13U | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | FM130L-W vs DSS13U |
SS1FL3HM3/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, | FM130L-W vs SS1FL3HM3/I |
B130LBT-01-13 | Diodes Incorporated | Check for Price | Rectifier Diode, SMB, 2 PIN | FM130L-W vs B130LBT-01-13 |
RB168LAM-30TFTR | ROHM Semiconductor | $0.2087 | Rectifier Diode, | FM130L-W vs RB168LAM-30TFTR |
FMM130-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | FM130L-W vs FMM130-W |