Part Details for FM1301-7RD4A by Bel Power Solutions
Overview of FM1301-7RD4A by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM1301-7RD4A
FM1301-7RD4A CAD Models
FM1301-7RD4A Part Data Attributes
|
FM1301-7RD4A
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
FM1301-7RD4A
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, METAL, CASE M02, MODULE
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MELCHER | |
Part Package Code | MODULE | |
Package Description | , | |
Manufacturer Package Code | CASE M02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 50 V | |
JESD-30 Code | R-MXMA-X | |
Load Regulation-Max | 0.417% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | YES |
Alternate Parts for FM1301-7RD4A
This table gives cross-reference parts and alternative options found for FM1301-7RD4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM1301-7RD4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM1301-7RD4A | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL, CASE M02, MODULE | Bel Fuse | FM1301-7RD4A vs FM1301-7RD4A |