Part Details for FM1301-7RD1 by Bel Fuse
Overview of FM1301-7RD1 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM1301-7RD1
FM1301-7RD1 CAD Models
FM1301-7RD1 Part Data Attributes
|
FM1301-7RD1
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
FM1301-7RD1
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL, CASE M02, MODULE
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 20 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for FM1301-7RD1
This table gives cross-reference parts and alternative options found for FM1301-7RD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM1301-7RD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM1301-7RD1 | DC-DC Regulated Power Supply Module, 1 Output, METAL, CASE M02, MODULE | Bel Power Solutions | FM1301-7RD1 vs FM1301-7RD1 |