Part Details for FM105 by Luguang Electronic Technology Co Ltd
Overview of FM105 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FM105-LGE
|
TME | Diode: rectifying, SMD, 600V, 1A, 250ns, SOD123F, Ufmax: 1.15V Min Qty: 25 | 0 |
|
$0.0170 / $0.0320 | RFQ |
Part Details for FM105
FM105 CAD Models
FM105 Part Data Attributes:
|
FM105
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FM105
Luguang Electronic Technology Co Ltd
Fast Recovery Diode, Case Style : SOD-123FL; IAV (A) : 1.0; VRRM (V) : 600; IFSM (A) : 20; VF (V) : 1.3; @IAV (A): 1.0; IR (µA) TA=25ºC: 5.0; TRR (nS): 250
|
Part Life Cycle Code | Active | |
Part Package Code | SOD-123FL | |
Manufacturer Package Code | SOD-123FL |