Part Details for FM0207JRE26-27R by YAGEO Corporation
Overview of FM0207JRE26-27R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for FM0207JRE26-27R
FM0207JRE26-27R CAD Models
FM0207JRE26-27R Part Data Attributes
|
FM0207JRE26-27R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FM0207JRE26-27R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 27ohm, 300V, 5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for FM0207JRE26-27R
This table gives cross-reference parts and alternative options found for FM0207JRE26-27R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM0207JRE26-27R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM0207JTEAV27R | Fixed Resistor, Metal Film, 0.6W, 27ohm, 300V, 5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0207JRE26-27R vs FM0207JTEAV27R |
FM0207JBE26-27R | Fixed Resistor, Metal Film, 0.6W, 27ohm, 300V, 5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0207JRE26-27R vs FM0207JBE26-27R |
FM0207JTE26-27R | Fixed Resistor, Metal Film, 0.6W, 27ohm, 300V, 5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0207JRE26-27R vs FM0207JTE26-27R |
FM0207JTEPN27R | Fixed Resistor, Metal Film, 0.6W, 27ohm, 300V, 5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0207JRE26-27R vs FM0207JTEPN27R |
FM0207JREFT27R | Fixed Resistor, Metal Film, 0.6W, 27ohm, 300V, 5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0207JRE26-27R vs FM0207JREFT27R |
FM0207JTE52-27R | Fixed Resistor, Metal Film, 0.6W, 27ohm, 300V, 5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0207JRE26-27R vs FM0207JTE52-27R |
FM0207JTEFT27R | Fixed Resistor, Metal Film, 0.6W, 27ohm, 300V, 5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0207JRE26-27R vs FM0207JTEFT27R |
FM0207JREAV27R | Fixed Resistor, Metal Film, 0.6W, 27ohm, 300V, 5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FM0207JRE26-27R vs FM0207JREAV27R |