Part Details for FM02071%2373B by Cinetech Industrial Co Ltd
Overview of FM02071%2373B by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH32373BF | Renesas Electronics Corporation | 3.3V CMOS 32-B TRAN LATCH | |
74ALVCH32373BF8 | Renesas Electronics Corporation | 3.3V CMOS 32-B TRAN LATCH |
Part Details for FM02071%2373B
FM02071%2373B CAD Models
FM02071%2373B Part Data Attributes
|
FM02071%2373B
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FM02071%2373B
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Film, 0.6W, 237000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Miniature | |
Lead Diameter | 0.5 mm | |
Lead Length | 27 mm | |
Manufacturer Series | FM0204/FM0207 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FM0204/FM0207 | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |