Part Details for FM02041%1211B by Cinetech Industrial Co Ltd
Overview of FM02041%1211B by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4121-1BRIZ-RL | Analog Devices | Iso Gate Drvr w/Miller clamp w | |
ADUM4121-1BRIZ | Analog Devices | Iso Gate Drvr w/Miller clamp w | |
ISL91211BIK | Renesas Electronics Corporation | Quad Output Power Management IC for Industrial and Computing Applications |
Part Details for FM02041%1211B
FM02041%1211B CAD Models
FM02041%1211B Part Data Attributes
|
FM02041%1211B
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FM02041%1211B
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Film, 0.4W, 1210ohm, 200V, 1% +/-Tol, -50,50ppm/Cel
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Miniature | |
Lead Diameter | 0.45 mm | |
Lead Length | 27 mm | |
Manufacturer Series | FM0204/FM0207 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.5 mm | |
Package Length | 3.7 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FM0204/FM0207 | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |