Part Details for FM01A125V1/4A by Eaton Corporation
Overview of FM01A125V1/4A by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM01A125V1/4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FM01A125V1/4A
|
TTI | Specialty Fuses 125V .25A Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$45.7900 / $51.5600 | Buy Now |
Part Details for FM01A125V1/4A
FM01A125V1/4A CAD Models
FM01A125V1/4A Part Data Attributes
|
FM01A125V1/4A
Eaton Corporation
Buy Now
|
Compare Parts:
FM01A125V1/4A
Eaton Corporation
Electric Fuse, 0.25A, 125VAC, 60A (IR), Through Hole,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | NORMAL | |
Body Height | 6.4 mm | |
Body Length or Diameter | 6.9 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 60 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | MIL-PRF-23419/1 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |