Part Details for FM01A125V1/32A by Cooper Industries
Overview of FM01A125V1/32A by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Part Details for FM01A125V1/32A
FM01A125V1/32A CAD Models
FM01A125V1/32A Part Data Attributes
|
FM01A125V1/32A
Cooper Industries
Buy Now
|
Compare Parts:
FM01A125V1/32A
Cooper Industries
Electric Fuse, 0.031A, 125VAC, 60A (IR), Through Hole
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Height | 6.4 mm | |
Body Length or Diameter | 6.9 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 60 A | |
Rated Current | 0.031 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | MIL-PRF-23419/1 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |