Part Details for FLTWC0311-22-5 by TE Connectivity
Overview of FLTWC0311-22-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for FLTWC0311-22-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLTWC0311-22-5-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V GREEN Min Qty: 10000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1482 | Buy Now |
|
Onlinecomponents.com | FLTWC0311-22-5 RoHS: Compliant | 0 |
|
$0.3430 / $0.5000 | Buy Now |
DISTI #
85547614
|
Verical | Hook-up Wire RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 10000 |
|
$0.1517 | Buy Now |
DISTI #
000000000003157493
|
Sager | Hook-up Wire FLTWC0311-22-5 | 0 |
|
Buy Now | |
|
Master Electronics | FLTWC0311-22-5 RoHS: Compliant | 0 |
|
$0.3430 / $0.5000 | Buy Now |
Part Details for FLTWC0311-22-5
FLTWC0311-22-5 CAD Models
FLTWC0311-22-5 Part Data Attributes
|
FLTWC0311-22-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLTWC0311-22-5
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | FLEXLITE TW | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |