Part Details for FLT2U0A01BAU by C&K
Overview of FLT2U0A01BAU by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLT2U0A01BAU
FLT2U0A01BAU CAD Models
FLT2U0A01BAU Part Data Attributes
|
FLT2U0A01BAU
C&K
Buy Now
Datasheet
|
Compare Parts:
FLT2U0A01BAU
C&K
PUSHBUTTON SWITCH,DPDT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | POLYESTER | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | BRASS | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Terminal Material | BRASS |
Alternate Parts for FLT2U0A01BAU
This table gives cross-reference parts and alternative options found for FLT2U0A01BAU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLT2U0A01BAU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F2U0ATBAU | PUSHBUTTON SWITCH,DPDT | C&K | FLT2U0A01BAU vs F2U0ATBAU |
ZF2U0ATB01BMAUC | PUSHBUTTON SWITCH,DPDT | C&K | FLT2U0A01BAU vs ZF2U0ATB01BMAUC |
F2U0AAU | PUSHBUTTON SWITCH,DPDT | C&K | FLT2U0A01BAU vs F2U0AAU |
ZF2U0ATB01BAUB | PUSHBUTTON SWITCH,DPDT | C&K | FLT2U0A01BAU vs ZF2U0ATB01BAUB |
FLT2U0ATBAU | PUSHBUTTON SWITCH,DPDT | C&K | FLT2U0A01BAU vs FLT2U0ATBAU |
ZF2U0ATB01BMAUB | PUSHBUTTON SWITCH,DPDT | C&K | FLT2U0A01BAU vs ZF2U0ATB01BMAUB |
ZF2U0AMAUC | PUSHBUTTON SWITCH,DPDT | C&K | FLT2U0A01BAU vs ZF2U0AMAUC |
F2U0A01BAU | PUSHBUTTON SWITCH,DPDT | C&K | FLT2U0A01BAU vs F2U0A01BAU |
FLT2U0A01BMAU | PUSHBUTTON SWITCH,DPDT | C&K | FLT2U0A01BAU vs FLT2U0A01BMAU |
ZF2U0A01BMAUC | PUSHBUTTON SWITCH,DPDT | C&K | FLT2U0A01BAU vs ZF2U0A01BMAUC |