Part Details for FLSR003ID by Littelfuse Inc
Overview of FLSR003ID by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for FLSR003ID
FLSR003ID CAD Models
FLSR003ID Part Data Attributes
|
FLSR003ID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLSR003ID
Littelfuse Inc
Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FLSR003ID
This table gives cross-reference parts and alternative options found for FLSR003ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLSR003ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLSRK003ID | Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR003ID vs LLSRK003ID |