There are no models available for this part yet.
Overview of FLM3135-12F by FUJITSU Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FLM3135-12F by FUJITSU Limited
Part Data Attributes for FLM3135-12F by FUJITSU Limited
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FUJITSU LTD
|
Package Description
|
FLANGE MOUNT, R-CDFM-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
15 V
|
Drain Current-Max (ID)
|
3.8 A
|
FET Technology
|
JUNCTION
|
Highest Frequency Band
|
C BAND
|
JESD-30 Code
|
R-CDFM-F2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
57.6 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
GALLIUM ARSENIDE
|
Alternate Parts for FLM3135-12F
This table gives cross-reference parts and alternative options found for FLM3135-12F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLM3135-12F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLM3135-12F | RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, CASE IK, 2 PIN | SUMITOMO ELECTRIC Device Innovations Inc | FLM3135-12F vs FLM3135-12F |