Part Details for FLM.2S.310.CLAD62 by LEMO connectors
Overview of FLM.2S.310.CLAD62 by LEMO connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLMS23W0 | Amphenol Communications Solutions | Plug, FLM Series, Zhaga Book 20, LEX-LP, Poke-In Wire Termination, Socket Contacts, White | |
FLMS2100 | Amphenol Communications Solutions | Plug Housing, FLM Series, Zhaga Book 20, LEX-LP for Crimp Socket Contacts, Black | |
FLMS21W0 | Amphenol Communications Solutions | Plug Housing, FLM Series, Zhaga Book 20, LEX-LP for Crimp Socket Contacts, White |
Price & Stock for FLM.2S.310.CLAD62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLM.2S.310.CLAD62
|
TME | Connector: circular, 2S, plug, male, PIN: 10, soldering, for cable Min Qty: 1 | 0 |
|
$92.1500 / $115.1900 | RFQ |
Part Details for FLM.2S.310.CLAD62
FLM.2S.310.CLAD62 CAD Models
FLM.2S.310.CLAD62 Part Data Attributes
|
FLM.2S.310.CLAD62
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FLM.2S.310.CLAD62
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 1.63 inch | |
Body Diameter | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |