Part Details for FLLXT971ABC.A4 by Intel Corporation
Overview of FLLXT971ABC.A4 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLLXT971ABC.A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ |
Part Details for FLLXT971ABC.A4
FLLXT971ABC.A4 CAD Models
FLLXT971ABC.A4 Part Data Attributes
|
FLLXT971ABC.A4
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FLLXT971ABC.A4
Intel Corporation
Ethernet Transceiver, PBGA64, PLASTIC, TPBGA-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | PLASTIC, TPBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B64 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.26 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for FLLXT971ABC.A4
This table gives cross-reference parts and alternative options found for FLLXT971ABC.A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLLXT971ABC.A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLLXT971ABC.A4-834926 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, 7 X 7 MM, 0.96 MM HEIGHT, BGA-64 | Inphi Corporation | FLLXT971ABC.A4 vs FLLXT971ABC.A4-834926 |
FLLXT971ABC.A4SE001 | Ethernet Transceiver, CMOS, PBGA64, PLASTIC, BGA-64 | Inphi Corporation | FLLXT971ABC.A4 vs FLLXT971ABC.A4SE001 |
FLLXT971ABC.A4SE001 | Ethernet Transceiver, CMOS, PBGA64, PLASTIC, BGA-64 | Cortina Systems Inc | FLLXT971ABC.A4 vs FLLXT971ABC.A4SE001 |
FLLXT971ABC.A4 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, PLASTIC, TPBGA-64 | Inphi Corporation | FLLXT971ABC.A4 vs FLLXT971ABC.A4 |
FLLXT971ABC.A4SE000 | Ethernet Transceiver, CMOS, PBGA64, PLASTIC, BGA-64 | Cortina Systems Inc | FLLXT971ABC.A4 vs FLLXT971ABC.A4SE000 |
FLLXT971ABE.A4-835080 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, 7 X 7 MM, 0.96 MM HEIGHT, BGA-64 | Inphi Corporation | FLLXT971ABC.A4 vs FLLXT971ABE.A4-835080 |
FLLXT971ABC.A4-834103 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, 7 X 7 MM, 0.96 MM HEIGHT, BGA-64 | Inphi Corporation | FLLXT971ABC.A4 vs FLLXT971ABC.A4-834103 |
FLLXT971ABE.A4SE000 | Ethernet Transceiver, CMOS, PBGA64, PLASTIC, BGA-64 | Cortina Systems Inc | FLLXT971ABC.A4 vs FLLXT971ABE.A4SE000 |
FLLXT971ABE.A4SE001 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, PLASTIC, BGA-64 | Intel Corporation | FLLXT971ABC.A4 vs FLLXT971ABE.A4SE001 |
FLLXT971ABC.A4 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, PLASTIC, TPBGA-64 | Cortina Systems Inc | FLLXT971ABC.A4 vs FLLXT971ABC.A4 |