Part Details for FLLE2010APDB by KEMET Corporation
Overview of FLLE2010APDB by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLLE2010APDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9161
|
Newark | Power Line Filter, Standard, 10A, 300V, Filter Applications:General Purpose, Voltage Rating:300Vac, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Capacitance:0.1Μf Rohs Compliant: Yes |Kemet FLLE2010APDB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$5.7700 | Buy Now |
DISTI #
399-FLLE2010APDB-ND
|
DigiKey | LINE FILTER 300VAC/VDC 10A CHASS Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
22 In Stock |
|
$26.0440 / $33.2800 | Buy Now |
DISTI #
80-FLLE2010APDB
|
Mouser Electronics | Power Line Filters Single Phase 300V 10A Chassis Mount RoHS: Compliant | 0 |
|
$26.6000 / $33.0600 | Order Now |
DISTI #
66234437
|
Verical | FLLE2010APDB Min Qty: 9 Package Multiple: 1 | Americas - 24 |
|
$32.6144 | Buy Now |
Part Details for FLLE2010APDB
FLLE2010APDB CAD Models
FLLE2010APDB Part Data Attributes
|
FLLE2010APDB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FLLE2010APDB
KEMET Corporation
300V, 50-60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL; CAN; CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19 mm | |
High Pot | 1300 V | |
Leakage Current-Max | 0.37 mA | |
Length | 51 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Width | 45 mm |