-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9063
|
Newark | V |Kemet FLLD3055AMHT5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.5200 / $211.2500 | Buy Now |
DISTI #
2266-FLLD3055AMHT5-ND
|
DigiKey | LINE FILTER 55A CHASSIS MOUNT Min Qty: 1 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$295.0100 | Buy Now |
DISTI #
399-14771-ND
|
DigiKey | LINE FILTER 55A CHASSIS MOUNT Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.3400 | Buy Now |
DISTI #
80-FLLD3055AMHT5
|
Mouser Electronics | Power Line Filters 520V 55A BLOCK 3 PHASEFILTER RoHS: Compliant | 0 |
|
$242.2200 / $252.8300 | Order Now |
DISTI #
71018689
|
RS | 3-Phase EMC Filter Chassis Mount 530/305Vac 55A Terminal Block | KEMET FLLD3055AMHT5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$179.9900 / $224.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$299.6300 / $322.4800 | Buy Now |
DISTI #
34537713
|
Verical | Power Line Filter EMI 50Hz/60Hz 55A 530VAC Terminal Block Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$276.6300 | Buy Now |
DISTI #
FLLD3055AMHT5
|
IBS Electronics | 3-Phase EMC Filter Chassis Mount 530/305Vac 55A Terminal Block KEMET FLLD3055AMHT5 Min Qty: 4 Package Multiple: 1 | 1 |
|
$287.7030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLLD3055AMHT5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FLLD3055AMHT5
KEMET Corporation
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | EN; IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 90 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 4.7 mA | |
Length | 220 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 55 A | |
Rated Voltage | 530 V | |
Width | 85 mm |