Part Details for FLK102XV by FUJITSU Semiconductor Limited
Overview of FLK102XV by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for FLK102XV
FLK102XV CAD Models
FLK102XV Part Data Attributes:
|
FLK102XV
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FLK102XV
FUJITSU Semiconductor Limited
KU BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, HEMFET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | UNCASED CHIP, R-XUUC-N8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.40 | |
Additional Feature | HIGH RELIABILITY | |
DS Breakdown Voltage-Min | 10 V | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | KU BAND | |
JESD-30 Code | R-XUUC-N8 | |
Number of Terminals | 8 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 7.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Element Material | GALLIUM ARSENIDE |