Part Details for FLIXF3208BEC0SE000 by Intel Corporation
Overview of FLIXF3208BEC0SE000 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLIXF3208BEC0SE000
FLIXF3208BEC0SE000 CAD Models
FLIXF3208BEC0SE000 Part Data Attributes:
|
FLIXF3208BEC0SE000
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FLIXF3208BEC0SE000
Intel Corporation
Framer, CMOS, PBGA256, 17 X 17 MM, PLASTIC, BGA-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for FLIXF3208BEC0SE000
This table gives cross-reference parts and alternative options found for FLIXF3208BEC0SE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLIXF3208BEC0SE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26518GN+ | Framer, PBGA256, 17 X 17 MM, 1 MM, PITCH, ROHS COMPLIANT, TECSBGA-256 | Maxim Integrated Products | FLIXF3208BEC0SE000 vs DS26518GN+ |
DS26519G | Framer, PBGA484, 23 X 23 MM, 1 MM PITCH, HSBGA-484 | Maxim Integrated Products | FLIXF3208BEC0SE000 vs DS26519G |
DS26528GNA5 | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, CSBGA-256 | Maxim Integrated Products | FLIXF3208BEC0SE000 vs DS26528GNA5 |
FLIXF3204BEC0SE000 | Framer, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | Cortina Systems Inc | FLIXF3208BEC0SE000 vs FLIXF3204BEC0SE000 |
DS26514GN+ | 4-Port T1/E1/J1 Transceiver, 256-CSP_BGA-17X17X1.26, 256 Pins, -40 to 85C | Analog Devices Inc | FLIXF3208BEC0SE000 vs DS26514GN+ |
DS26556N | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, BGA-256 | Maxim Integrated Products | FLIXF3208BEC0SE000 vs DS26556N |
DS34T108GN+ | Framer, PBGA484, 23 X 23 MM, ROHS COMPLIANT, HSBGA-484 | Maxim Integrated Products | FLIXF3208BEC0SE000 vs DS34T108GN+ |
DS26528GN | Framer, PBGA256, 17 X 17 MM, 1 MM PITCH, CSBGA-256 | Maxim Integrated Products | FLIXF3208BEC0SE000 vs DS26528GN |
DS26524G | Time Slot 0/16 Transceiver, Bipolar, PBGA256, 17 X 17 MM, 1 MM PITCH, TE-CSBGA-256 | Maxim Integrated Products | FLIXF3208BEC0SE000 vs DS26524G |
DS26518GN | 8-Port T1/E1/J1 Transceiver, 256-CSP_BGA-17X17X1.26, 256 Pins, -40 to 85C | Analog Devices Inc | FLIXF3208BEC0SE000 vs DS26518GN |