Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Teledyne FLIR | Thermal Imager, 320 X 240, 30Hz; Temperature Min:-20°C; Temperature Max:650°C; Ir Resolution:320 X 240; Thermal Sensitivity (Netd):0.03K; Field Of View (H X V):14° X 24°; Ir Focus Distance Min:-; Image Capture Frequency:30Hz |Flir FLIR T530 DFOV 14-24 | $13,859.0000 / $13,859.0700 |
|
View Details |