Part Details for FLHTC0311-2.00-2 by TE Connectivity
Overview of FLHTC0311-2.00-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLHTC0311-2.00-2
FLHTC0311-2.00-2 CAD Models
FLHTC0311-2.00-2 Part Data Attributes
|
FLHTC0311-2.00-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FLHTC0311-2.00-2
TE Connectivity
FLHTC0311-2.00-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | HALOGEN LIGHTS AND SMALL HIGH-END APPLIANCES | |
Approvals | CSA; CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Diameter | 2.1 mm | |
IEC Conformance | NO | |
Insulator Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Resistance | 0.01 Ω | |
Shielding | NO | |
Stranding | 19X27 | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |