Part Details for FLD5F10NP-B by FUJITSU Semiconductor Limited
Overview of FLD5F10NP-B by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLD5F10NP-B
FLD5F10NP-B CAD Models
FLD5F10NP-B Part Data Attributes
|
FLD5F10NP-B
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FLD5F10NP-B
FUJITSU Semiconductor Limited
FIBER OPTIC TRANSMITTER,MODULE-BFVAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 1550 nm |