There are no models available for this part yet.
Overview of FLCSMC6BRD by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FLCSMC6BRD by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71P9704
|
Newark | Opticam 62.5 M Om1 Keyed Lc Simplex F |Panduit FLCSMC6BRD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
FLCSMC6BRD
|
Avnet Americas | Conn LC Multimode Simplex M ST Cable Mount 0.3dB - Bulk (Alt: FLCSMC6BRD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0600 | Buy Now | |
DISTI #
71947543
|
RS | Pre-Polished Keyed LC Simplex OptiCam OM1 Connector (Keyed B, Red) | Panduit FLCSMC6BRD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3100 / $33.6800 | RFQ | |
DISTI #
PANFLCSMC6BRD
|
Heilind Electronics | OPTICAM 62.5M OM1 KEYED LC F SIMPLEX | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn LC Multimode Simplex M ST Cable Mount 0.3dB | 0 |
|
$29.0600 / $33.8900 | Buy Now | ||
DISTI #
000000000003335244
|
Sager | Fiber Optic Connectors OptiCam 62.5 m OM1 Keyed LC Simplex F Min Qty: 1 | 0 |
|
$31.6700 / $39.9500 | Buy Now |
CAD Models for FLCSMC6BRD by Panduit Corp
Part Data Attributes for FLCSMC6BRD by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.70.00.00
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
PANDUIT
|
Connection Type
|
SIMPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Fiber Size
|
62.5/125um
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.3 dB
|
MIL Conformance
|
NO
|
Mode
|
MULTI
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|