Part Details for FL7B5BH090D by Thin Film Technology Corp (TFT)
Overview of FL7B5BH090D by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FL7B5BH090D
FL7B5BH090D CAD Models
FL7B5BH090D Part Data Attributes
|
FL7B5BH090D
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
FL7B5BH090D
Thin Film Technology Corp (TFT)
Low Pass Filter, 9000MHz,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 9000 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 1.2 mm | |
Input Impedance | 50 OHM | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 5.08 mm |