Part Details for FL160808-5R6KB by Frontier Electronics Co Ltd
Overview of FL160808-5R6KB by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FL160808-5R6KB
FL160808-5R6KB CAD Models
FL160808-5R6KB Part Data Attributes
|
FL160808-5R6KB
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FL160808-5R6KB
Frontier Electronics Co Ltd
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.55 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.005 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 4 MHz | |
Tolerance | 10% |
Alternate Parts for FL160808-5R6KB
This table gives cross-reference parts and alternative options found for FL160808-5R6KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FL160808-5R6KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCML0603-5R6K | General Purpose Inductor, 5.6uH, 10%, 1 Element, SMD | Inductor Supply Inc | FL160808-5R6KB vs LCML0603-5R6K |