Part Details for FKS3G022203G00MMSD by Wima
Overview of FKS3G022203G00MMSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKS3G022203G00MMSD
FKS3G022203G00MMSD CAD Models
FKS3G022203G00MMSD Part Data Attributes
|
FKS3G022203G00MMSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS3G022203G00MMSD
Wima
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKS3G022203G00MMSD
This table gives cross-reference parts and alternative options found for FKS3G022203G00MMSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS3G022203G00MMSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66223M400ATQ | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKS3G022203G00MMSD vs R66223M400ATQ |
MKS2G022201C00MFSD | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS3G022203G00MMSD vs MKS2G022201C00MFSD |
R66223M400AV | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKS3G022203G00MMSD vs R66223M400AV |
R60MI2220503-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKS3G022203G00MMSD vs R60MI2220503-M |
B32521C6223M289 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | FKS3G022203G00MMSD vs B32521C6223M289 |
R66223M400BTQ | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKS3G022203G00MMSD vs R66223M400BTQ |
B32529C6223M289 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | FKS3G022203G00MMSD vs B32529C6223M289 |
B32591C6223M010 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | FKS3G022203G00MMSD vs B32591C6223M010 |
R66223M400RLQ | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKS3G022203G00MMSD vs R66223M400RLQ |
MKS2G022201C00MNSD | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS3G022203G00MMSD vs MKS2G022201C00MNSD |