Part Details for FKS3G013303A00JSSD by Wima
Overview of FKS3G013303A00JSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKS3G013303A00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKS3G013303A00JSSD-ND
|
DigiKey | FKS 3 3300 pF 400 VDC 3x9x13 PCM Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
11965 In Stock |
|
$0.3450 / $0.4470 | Buy Now |
DISTI #
1928-FKS3G013303A00JSSD-ND
|
DigiKey | FKS 3 3300 PF 400 VDC 3X9X13 PCM Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2341 | Buy Now |
DISTI #
505-FKS3G013303A00JS
|
Mouser Electronics | Film Capacitors 3300 pF 400 VDC 5% RoHS: Compliant | 0 |
|
$0.2170 / $0.2370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.4100 | Buy Now |
DISTI #
51747513
|
Verical | Cap Film 0.0033uF 400V PET 5% Radial 100°C Bulk RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 0301 | Americas - 11965 |
|
$0.3689 / $0.4295 | Buy Now |
Part Details for FKS3G013303A00JSSD
FKS3G013303A00JSSD CAD Models
FKS3G013303A00JSSD Part Data Attributes
|
FKS3G013303A00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS3G013303A00JSSD
Wima
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for FKS3G013303A00JSSD
This table gives cross-reference parts and alternative options found for FKS3G013303A00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS3G013303A00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS3G013303A00JF00 | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKS3G013303A00JSSD vs FKS3G013303A00JF00 |
FKS3G013303A00JB00 | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKS3G013303A00JSSD vs FKS3G013303A00JB00 |
FKS3G013303A00JJ00 | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKS3G013303A00JSSD vs FKS3G013303A00JJ00 |
FKS3G013303A00JD00 | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKS3G013303A00JSSD vs FKS3G013303A00JD00 |