Part Details for FKS3D023303D00MSSD by Wima
Overview of FKS3D023303D00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKS3D023303D00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKS3D023303D00MSSD-ND
|
DigiKey | FKS 3 0.033 F 100 VDC 4X9.5X13 P Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2248 | Buy Now |
DISTI #
505-FKS3D023303DMSSD
|
Mouser Electronics | Film Capacitors FKS 3 0.033 uF 100 VDC 4x9.5x13 PCM 10 RoHS: Compliant | 0 |
|
$0.2090 / $0.2270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.3930 | Buy Now |
DISTI #
FKS3D023303D00MSSD
|
Avnet Abacus | FKS 3 0.033 F 20% 100 VDC 4x9.5x13 RM10 bulk - standard (Alt: FKS3D023303D00MSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKS3D023303D00MSSD
FKS3D023303D00MSSD CAD Models
FKS3D023303D00MSSD Part Data Attributes
|
FKS3D023303D00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS3D023303D00MSSD
Wima
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for FKS3D023303D00MSSD
This table gives cross-reference parts and alternative options found for FKS3D023303D00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS3D023303D00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKS3D023303D00MJ00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | FKS3D023303D00MSSD vs FKS3D023303D00MJ00 |
FKS3D023303D00MB00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | FKS3D023303D00MSSD vs FKS3D023303D00MB00 |