Part Details for FKS2G021001C00JSSD by Wima
Overview of FKS2G021001C00JSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKS2G021001C00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6659
|
Newark | Film Capacitor, Fks2 Series, 0.01 F, 5%, Pet (Polyester), 400 V Rohs Compliant: Yes |Wima FKS2G021001C00JSSD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4957 |
|
$0.2690 / $0.4210 | Buy Now |
DISTI #
4499-FKS2G021001C00JSSD-ND
|
DigiKey | FKS 2 0.01 UF 400 VDC 3.5X8.5X7. Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
631 In Stock |
|
$0.2850 / $0.3610 | Buy Now |
DISTI #
1928-FKS2G021001C00JSSD-ND
|
DigiKey | FKS 2 0.01 F 400 VDC 3.5X8.5X7.2 Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1836 | Buy Now |
DISTI #
505-FKS2G021001C00JS
|
Mouser Electronics | Film Capacitors 0.01 uF 400 VDC 5% RoHS: Compliant | 8676 |
|
$0.1770 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.3330 | Buy Now |
DISTI #
51747412
|
Verical | Cap Film 0.01uF 400V PET 5%( 7.2 X 3.5 X 8.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0301 | Americas - 631 |
|
$0.3362 / $0.3488 | Buy Now |
DISTI #
FKS2G021001C00JSSD
|
Avnet Abacus | FKS 2 0.01 F 5% 400 VDC 3.5x8.5x7.2 RM5 bulk - standard (Alt: FKS2G021001C00JSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKS2G021001C00JSSD
FKS2G021001C00JSSD CAD Models
FKS2G021001C00JSSD Part Data Attributes
|
FKS2G021001C00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS2G021001C00JSSD
Wima
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for FKS2G021001C00JSSD
This table gives cross-reference parts and alternative options found for FKS2G021001C00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS2G021001C00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS2G021001C00JO00 | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKS2G021001C00JSSD vs FKS2G021001C00JO00 |
FKS2G021001C00JI00 | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKS2G021001C00JSSD vs FKS2G021001C00JI00 |
FKS2G021001C00JN00 | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKS2G021001C00JSSD vs FKS2G021001C00JN00 |