Part Details for FKS2G014701A00MI by Wima
Overview of FKS2G014701A00MI by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKS2G014701A00MI
FKS2G014701A00MI CAD Models
FKS2G014701A00MI Part Data Attributes
|
FKS2G014701A00MI
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS2G014701A00MI
Wima
Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2810 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 2.5 mm |
Alternate Parts for FKS2G014701A00MI
This table gives cross-reference parts and alternative options found for FKS2G014701A00MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS2G014701A00MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS24700/20/400REEL | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | Wima | FKS2G014701A00MI vs FKS24700/20/400REEL |
MKS24700/20/400BULK | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | Wima | FKS2G014701A00MI vs MKS24700/20/400BULK |
MKS24700/20/400ROLL | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | Wima | FKS2G014701A00MI vs MKS24700/20/400ROLL |
MKS24700/20/400REEL | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | Wima | FKS2G014701A00MI vs MKS24700/20/400REEL |
FKS2G014701A00MN | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | Wima | FKS2G014701A00MI vs FKS2G014701A00MN |
FKS24700/20/400AMMO | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | Wima | FKS2G014701A00MI vs FKS24700/20/400AMMO |
FKS2G014701A00MF | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | Wima | FKS2G014701A00MI vs FKS2G014701A00MF |
FKS24700/20/400BULK | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | Wima | FKS2G014701A00MI vs FKS24700/20/400BULK |
FKS2G014701A00MA | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | Wima | FKS2G014701A00MI vs FKS2G014701A00MA |