Part Details for FKS2G012201A00KI by Wima
Overview of FKS2G012201A00KI by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKS2G012201A00KI
FKS2G012201A00KI CAD Models
FKS2G012201A00KI Part Data Attributes
|
FKS2G012201A00KI
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS2G012201A00KI
Wima
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0022uF, 2810,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2810 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FKS2G012201A00KI
This table gives cross-reference parts and alternative options found for FKS2G012201A00KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS2G012201A00KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKS2G012201A00KC | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0022uF, 2810, | FKS2G012201A00KI vs FKS2G012201A00KC |
FKS2G012201A00KN | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0022uF, 2810, | FKS2G012201A00KI vs FKS2G012201A00KN |
FKS2G012201A00KO | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0022uF, 2810, | FKS2G012201A00KI vs FKS2G012201A00KO |
FKS2G012201A00KF | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0022uF, 2810, | FKS2G012201A00KI vs FKS2G012201A00KF |
MKS22200/10/400BULK | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0022uF, 2810, | FKS2G012201A00KI vs MKS22200/10/400BULK |
MKS22200/10/400ROLL | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0022uF, 2810, | FKS2G012201A00KI vs MKS22200/10/400ROLL |
FKS22200/10/400BULK | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0022uF, 2810, | FKS2G012201A00KI vs FKS22200/10/400BULK |
FKS2G012201A00KA | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0022uF, 2810, | FKS2G012201A00KI vs FKS2G012201A00KA |
FKS22200/10/400AMMO | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0022uF, 2810, | FKS2G012201A00KI vs FKS22200/10/400AMMO |
MKS22200/10/400REEL | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.0022uF, 2810, | FKS2G012201A00KI vs MKS22200/10/400REEL |