Part Details for FKS2G011001A00JO by Wima
Overview of FKS2G011001A00JO by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKS2G011001A00JO
FKS2G011001A00JO CAD Models
FKS2G011001A00JO Part Data Attributes
|
FKS2G011001A00JO
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS2G011001A00JO
Wima
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.001uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Roll | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2810 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 2.5 mm |
Alternate Parts for FKS2G011001A00JO
This table gives cross-reference parts and alternative options found for FKS2G011001A00JO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS2G011001A00JO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS21000/5/400BULK | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | Wima | FKS2G011001A00JO vs FKS21000/5/400BULK |
FKS2G011001A00JN | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | Wima | FKS2G011001A00JO vs FKS2G011001A00JN |
MKS21000/5/400AMMO | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | Wima | FKS2G011001A00JO vs MKS21000/5/400AMMO |
FKS2G011001A00JF | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | Wima | FKS2G011001A00JO vs FKS2G011001A00JF |
FKS21000/5/400AMMO | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | Wima | FKS2G011001A00JO vs FKS21000/5/400AMMO |
MKS21000/5/400ROLL | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | Wima | FKS2G011001A00JO vs MKS21000/5/400ROLL |
FKS21000/5/400REEL | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | Wima | FKS2G011001A00JO vs FKS21000/5/400REEL |
FKS2G011001A00JC | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | Wima | FKS2G011001A00JO vs FKS2G011001A00JC |
FKS2G011001A00JI | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | Wima | FKS2G011001A00JO vs FKS2G011001A00JI |