Part Details for FKS26800/5/100BULK by Wima
Overview of FKS26800/5/100BULK by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKS26800/5/100BULK
FKS26800/5/100BULK CAD Models
FKS26800/5/100BULK Part Data Attributes
|
FKS26800/5/100BULK
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS26800/5/100BULK
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 0.0068uF, 2810
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2810 | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 2.5 mm |
Alternate Parts for FKS26800/5/100BULK
This table gives cross-reference parts and alternative options found for FKS26800/5/100BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS26800/5/100BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS2D016801A00JN | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810, | Wima | FKS26800/5/100BULK vs FKS2D016801A00JN |
FKS2D016801A00JI | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810, | Wima | FKS26800/5/100BULK vs FKS2D016801A00JI |
FKS2D016801A00JO | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810, | Wima | FKS26800/5/100BULK vs FKS2D016801A00JO |
MKS26800/5/100BULK | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810, | Wima | FKS26800/5/100BULK vs MKS26800/5/100BULK |
MKS26800/5/100AMMO | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810, | Wima | FKS26800/5/100BULK vs MKS26800/5/100AMMO |
FKS26800/5/100REEL | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810, | Wima | FKS26800/5/100BULK vs FKS26800/5/100REEL |
MKS26800/5/100ROLL | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810, | Wima | FKS26800/5/100BULK vs MKS26800/5/100ROLL |
MKS26800/5/100REEL | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810, | Wima | FKS26800/5/100BULK vs MKS26800/5/100REEL |
FKS2D016801A00JA | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810, | Wima | FKS26800/5/100BULK vs FKS2D016801A00JA |
FKS26800/5/100ROLL | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.0068uF, 2810, | Wima | FKS26800/5/100BULK vs FKS26800/5/100ROLL |