Part Details for FKS21000/5/100REEL by Wima
Overview of FKS21000/5/100REEL by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5203ARUZ100-REEL | Analog Devices | QUAD 6-Bit POTENTIOMETER | |
AD8402ARZ100-REEL | Analog Devices | DUAL 8-BIT POTENTIOMETER | |
AD8403ARUZ100-REEL | Analog Devices | QUAD 8-BIT POTENTIOMETER |
Part Details for FKS21000/5/100REEL
FKS21000/5/100REEL CAD Models
FKS21000/5/100REEL Part Data Attributes
|
FKS21000/5/100REEL
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS21000/5/100REEL
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | FKS2(100V) | |
Size Code | 2810 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 2.5 mm |
Alternate Parts for FKS21000/5/100REEL
This table gives cross-reference parts and alternative options found for FKS21000/5/100REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS21000/5/100REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS2D011001A00JN | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | Wima | FKS21000/5/100REEL vs FKS2D011001A00JN |
FKS21000/5/100AMMO | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | Wima | FKS21000/5/100REEL vs FKS21000/5/100AMMO |
FKS21000/5/100ROLL | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | Wima | FKS21000/5/100REEL vs FKS21000/5/100ROLL |
FKS2D011001A00JO | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | Wima | FKS21000/5/100REEL vs FKS2D011001A00JO |
MKS21000/5/100REEL | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | Wima | FKS21000/5/100REEL vs MKS21000/5/100REEL |
MKS21000/5/100AMMO | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | Wima | FKS21000/5/100REEL vs MKS21000/5/100AMMO |
MKS21000/5/100BULK | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | Wima | FKS21000/5/100REEL vs MKS21000/5/100BULK |
FKS2D011001A00JC | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | Wima | FKS21000/5/100REEL vs FKS2D011001A00JC |
FKS21000/5/100BULK | Film Capacitor, Polyethylene Terephthalate, 100V, 0.001uF, 2810 | Wima | FKS21000/5/100REEL vs FKS21000/5/100BULK |