FKS20.033/10/100AMMO
Wima
Description: Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2822,

Overview of FKS20.033/10/100AMMO by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FKS20.033/10/100AMMO by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKS20.033/10/100AMMO by Wima

FKS20.033/10/100AMMO
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 2822
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
11.5 mm
JESD-609 Code
e3
Length
7.2 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
10%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Series
FKS2(100V)
Size Code
2822
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Width
5.5 mm
Want to compare parts?
  1. FKS20.033/10/100AMMO
    Wima
    Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2822,
    VS

Alternate Parts for FKS20.033/10/100AMMO

This table gives cross-reference parts and alternative options found for FKS20.033/10/100AMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS20.033/10/100AMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKS2D023301H00KF Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2822, Wima FKS20.033/10/100AMMO vs FKS2D023301H00KF
FKS20.033/10/100ROLL Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2822, Wima FKS20.033/10/100AMMO vs FKS20.033/10/100ROLL
FKS20.033/10/100REEL Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2822, Wima FKS20.033/10/100AMMO vs FKS20.033/10/100REEL
FKS2D023301H00KC Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2822, Wima FKS20.033/10/100AMMO vs FKS2D023301H00KC
FKS20.033/10/100BULK Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2822, Wima FKS20.033/10/100AMMO vs FKS20.033/10/100BULK
FKS2D023301H00KI Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2822, Wima FKS20.033/10/100AMMO vs FKS2D023301H00KI
FKS2D023301H00KN Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2822, Wima FKS20.033/10/100AMMO vs FKS2D023301H00KN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKS20.033/10/100AMMO by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKS20.033/10/100AMMO by Wima

Select Manufacturer
Which Manufacturer of FKS20.033/10/100AMMO would you like to use for your alert(s)?
  • Please alert me when FKS20.033/10/100AMMO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKS20.033/10/100AMMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKS20.033/10/100AMMO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKS20.033/10/100AMMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKS20.033/10/100AMMO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKS20.033/10/100AMMO by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: