FKS20.01/5/250REEL
Wima
Description: Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.01uF, 2812,

Overview of FKS20.01/5/250REEL by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FKS20.01/5/250REEL by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKS20.01/5/250REEL by Wima

FKS20.01/5/250REEL
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 2812
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
7.5 mm
JESD-609 Code
e3
Length
7.2 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
5%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Series
FKS2(250V)
Size Code
2812
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Width
3 mm
Want to compare parts?
  1. FKS20.01/5/250REEL
    Wima
    Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.01uF, 2812,
    VS

Alternate Parts for FKS20.01/5/250REEL

This table gives cross-reference parts and alternative options found for FKS20.01/5/250REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS20.01/5/250REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKS2F021001B00JA Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.01uF, 2812, Wima FKS20.01/5/250REEL vs FKS2F021001B00JA
FKS20.01/5/250AMMO Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.01uF, 2812, Wima FKS20.01/5/250REEL vs FKS20.01/5/250AMMO
FKS2F021001B00JO Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.01uF, 2812, Wima FKS20.01/5/250REEL vs FKS2F021001B00JO
FKS2F021001B00JN Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.01uF, 2812, Wima FKS20.01/5/250REEL vs FKS2F021001B00JN
FKS2F021001B00JF Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.01uF, 2812, Wima FKS20.01/5/250REEL vs FKS2F021001B00JF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKS20.01/5/250REEL by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKS20.01/5/250REEL by Wima

Select Manufacturer
Which Manufacturer of FKS20.01/5/250REEL would you like to use for your alert(s)?
  • Please alert me when FKS20.01/5/250REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKS20.01/5/250REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKS20.01/5/250REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKS20.01/5/250REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKS20.01/5/250REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKS20.01/5/250REEL by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: