Part Details for FKS20.01/5/100 by Wima
Overview of FKS20.01/5/100 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKS20.01/5/100
FKS20.01/5/100 CAD Models
FKS20.01/5/100 Part Data Attributes
|
FKS20.01/5/100
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS20.01/5/100
Wima
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKS20.01/5/100
This table gives cross-reference parts and alternative options found for FKS20.01/5/100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS20.01/5/100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK7,5103J100K00L4BULK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKS20.01/5/100 vs MMK7,5103J100K00L4BULK |
F601KE103J100C | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKS20.01/5/100 vs F601KE103J100C |
FKS3PCM7.50.01/5/100VDCREEL16.5/360 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS20.01/5/100 vs FKS3PCM7.50.01/5/100VDCREEL16.5/360 |
MKS4PCM100.01/5/100VDC | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS20.01/5/100 vs MKS4PCM100.01/5/100VDC |
MKS020.01/5/100VDCREEL18.5/360 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS20.01/5/100 vs MKS020.01/5/100VDCREEL18.5/360 |
FKS3PCM100.01/5/100VDCROLL18.5 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS20.01/5/100 vs FKS3PCM100.01/5/100VDCROLL18.5 |
MKP20.01/5/100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKS20.01/5/100 vs MKP20.01/5/100 |
PM83UL10NF5%100V | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | FKS20.01/5/100 vs PM83UL10NF5%100V |
MKS4PCM100.01/5/100VDCREEL18.5/360 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS20.01/5/100 vs MKS4PCM100.01/5/100VDCREEL18.5/360 |
FKS3PCM7.50.01/5/100VDCROLL18.5 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS20.01/5/100 vs FKS3PCM7.50.01/5/100VDCROLL18.5 |