Part Details for FKS021000/5/400VDCROLL18.5 by Wima
Overview of FKS021000/5/400VDCROLL18.5 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKS021000/5/400VDCROLL18.5
FKS021000/5/400VDCROLL18.5 CAD Models
FKS021000/5/400VDCROLL18.5 Part Data Attributes
|
FKS021000/5/400VDCROLL18.5
Wima
Buy Now
Datasheet
|
Compare Parts:
FKS021000/5/400VDCROLL18.5
Wima
CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | ROLL | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKS021000/5/400VDCROLL18.5
This table gives cross-reference parts and alternative options found for FKS021000/5/400VDCROLL18.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKS021000/5/400VDCROLL18.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32510-J6102-J189 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | FKS021000/5/400VDCROLL18.5 vs B32510-J6102-J189 |
B32560-J6102-J259 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, | TDK Corporation | FKS021000/5/400VDCROLL18.5 vs B32560-J6102-J259 |
B32560-J6102-J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | FKS021000/5/400VDCROLL18.5 vs B32560-J6102-J |
B32510-J6102-J149 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | FKS021000/5/400VDCROLL18.5 vs B32510-J6102-J149 |
FKS3PCM101000/5/400VDC | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS021000/5/400VDCROLL18.5 vs FKS3PCM101000/5/400VDC |
B32510-J6102-J149 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | FKS021000/5/400VDCROLL18.5 vs B32510-J6102-J149 |
B32560-J6102-J259 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT | TDK Epcos | FKS021000/5/400VDCROLL18.5 vs B32560-J6102-J259 |
B32560J6102J003 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | FKS021000/5/400VDCROLL18.5 vs B32560J6102J003 |
FKS21000/5/400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKS021000/5/400VDCROLL18.5 vs FKS21000/5/400 |
B32560-J6102-J | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | FKS021000/5/400VDCROLL18.5 vs B32560-J6102-J |