Part Details for FKP4T011504B00JI00 by Wima
Overview of FKP4T011504B00JI00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP4T011504B00JI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP4T011504B00JI00TR-ND
|
DigiKey | FKP 4 1500 PF 1600 VDC 5X11X18 P Min Qty: 4200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2463 | Buy Now |
DISTI #
505-FKP4T011504B0JI0
|
Mouser Electronics | Film Capacitors FKP 4 1500 pF 1600 VDC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2290 / $0.2630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
Part Details for FKP4T011504B00JI00
FKP4T011504B00JI00 CAD Models
FKP4T011504B00JI00 Part Data Attributes
|
FKP4T011504B00JI00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP4T011504B00JI00
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP4T011504B00JI00
This table gives cross-reference parts and alternative options found for FKP4T011504B00JI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4T011504B00JI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4T011504B00JJ00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4T011504B00JI00 vs FKP4T011504B00JJ00 |
777I1150GY00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | FKP4T011504B00JI00 vs 777I1150GY00J |
R745I1150GY00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, 7120, | KEMET Corporation | FKP4T011504B00JI00 vs R745I1150GY00J |
745I1150JB00J | Film Capacitor, | KEMET Corporation | FKP4T011504B00JI00 vs 745I1150JB00J |
R777I1150AA00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP4T011504B00JI00 vs R777I1150AA00J |
73TI1150JB00J | Film Capacitor, | KEMET Corporation | FKP4T011504B00JI00 vs 73TI1150JB00J |
R745I1150AA00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, 7120, | KEMET Corporation | FKP4T011504B00JI00 vs R745I1150AA00J |
73TI1150JM00J | Film Capacitor, | KEMET Corporation | FKP4T011504B00JI00 vs 73TI1150JM00J |
73TI11505000J | Film Capacitor, Polypropylene, 1600V, 0.0015uF, 7120 | KEMET Corporation | FKP4T011504B00JI00 vs 73TI11505000J |
R745I1150JH00J | Film Capacitor, | KEMET Corporation | FKP4T011504B00JI00 vs R745I1150JH00J |