Part Details for FKP4T003304B00KB by Wima
Overview of FKP4T003304B00KB by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP4T003304B00KB
FKP4T003304B00KB CAD Models
FKP4T003304B00KB Part Data Attributes
|
FKP4T003304B00KB
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP4T003304B00KB
Wima
Film Capacitor, Polypropylene, 1600V, 0.00033uF, 7120
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Size Code | 7120 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP4T003304B00KB
This table gives cross-reference parts and alternative options found for FKP4T003304B00KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4T003304B00KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1PCM15330/10/1600AMMO | Film Capacitor, Polypropylene, 1600V, 0.00033uF, 7120 | Wima | FKP4T003304B00KB vs FKP1PCM15330/10/1600AMMO |
FKP4T003304B00KJ | Film Capacitor, Polypropylene, 1600V, 0.00033uF, 7120 | Wima | FKP4T003304B00KB vs FKP4T003304B00KJ |
FKP1PCM15330/10/1600BULK | Film Capacitor, Polypropylene, 1600V, 0.00033uF, 7120 | Wima | FKP4T003304B00KB vs FKP1PCM15330/10/1600BULK |
FKP4T003304B00KI | Film Capacitor, Polypropylene, 1600V, 0.00033uF, 7120 | Wima | FKP4T003304B00KB vs FKP4T003304B00KI |
FKP4T003304B00KSSD | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00033uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP4T003304B00KB vs FKP4T003304B00KSSD |
FKP1T003304B00KJ | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00033uF, 7120, | Wima | FKP4T003304B00KB vs FKP1T003304B00KJ |
FKP4T003304B00KF | Film Capacitor, Polypropylene, 1600V, 0.00033uF, 7120 | Wima | FKP4T003304B00KB vs FKP4T003304B00KF |
FKP1T003304B00KB | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00033uF, 7120, | Wima | FKP4T003304B00KB vs FKP1T003304B00KB |
FKP1T003304B00KI | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00033uF, 7120, | Wima | FKP4T003304B00KB vs FKP1T003304B00KI |
FKP1PCM15330/10/1600REEL | Film Capacitor, Polypropylene, 1600V, 0.00033uF, 7120 | Wima | FKP4T003304B00KB vs FKP1PCM15330/10/1600REEL |