Part Details for FKP4R003304B00KB by Wima
Overview of FKP4R003304B00KB by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Automotive
Part Details for FKP4R003304B00KB
FKP4R003304B00KB CAD Models
FKP4R003304B00KB Part Data Attributes
|
FKP4R003304B00KB
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP4R003304B00KB
Wima
Film Capacitor, Polypropylene, 1250V, 0.00033uF, 7120
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Size Code | 7120 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Width | 5 mm |
Alternate Parts for FKP4R003304B00KB
This table gives cross-reference parts and alternative options found for FKP4R003304B00KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4R003304B00KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4R003304B00KH | Film Capacitor, Polypropylene, 1250V, 0.00033uF, 7120 | Wima | FKP4R003304B00KB vs FKP4R003304B00KH |
FKP4R003304B00KI | Film Capacitor, Polypropylene, 1250V, 0.00033uF, 7120 | Wima | FKP4R003304B00KB vs FKP4R003304B00KI |
FKP4R003304B00KD | Film Capacitor, Polypropylene, 1250V, 0.00033uF, 7120 | Wima | FKP4R003304B00KB vs FKP4R003304B00KD |