Datasheets
FKP4PCM22.50.01/5/200VDCREEL18.5/360 by: Wima

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for FKP4PCM22.50.01/5/200VDCREEL18.5/360 by Wima

Overview of FKP4PCM22.50.01/5/200VDCREEL18.5/360 by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Renewable Energy Automotive

Part Details for FKP4PCM22.50.01/5/200VDCREEL18.5/360

FKP4PCM22.50.01/5/200VDCREEL18.5/360 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FKP4PCM22.50.01/5/200VDCREEL18.5/360 Part Data Attributes

FKP4PCM22.50.01/5/200VDCREEL18.5/360 Wima
Buy Now Datasheet
Compare Parts:
FKP4PCM22.50.01/5/200VDCREEL18.5/360 Wima Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WIMA GMBH & CO KG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.01 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 14 INCH
Positive Tolerance 5%
Rated (AC) Voltage (URac) 550 V
Rated (DC) Voltage (URdc) 2000 V
Surface Mount NO
Terminal Finish Pure Tin (Sn)
Terminal Shape WIRE

Alternate Parts for FKP4PCM22.50.01/5/200VDCREEL18.5/360

This table gives cross-reference parts and alternative options found for FKP4PCM22.50.01/5/200VDCREEL18.5/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4PCM22.50.01/5/200VDCREEL18.5/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKP10PCM22.50.01/5/2000VDCREEL16.5/360 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKP4PCM22.50.01/5/200VDCREEL18.5/360 vs MKP10PCM22.50.01/5/2000VDCREEL16.5/360
BL226N0103J-- CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components FKP4PCM22.50.01/5/200VDCREEL18.5/360 vs BL226N0103J--
MKP10PCM150.01/5/2000VDCREEL16.5/360 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKP4PCM22.50.01/5/200VDCREEL18.5/360 vs MKP10PCM150.01/5/2000VDCREEL16.5/360
FKP1PCM27.50.01/5/2000VDC Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKP4PCM22.50.01/5/200VDCREEL18.5/360 vs FKP1PCM27.50.01/5/2000VDC
B32683A2103J000 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED TDK Epcos FKP4PCM22.50.01/5/200VDCREEL18.5/360 vs B32683A2103J000
B32683-A2103-J3189 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount TDK Epcos FKP4PCM22.50.01/5/200VDCREEL18.5/360 vs B32683-A2103-J3189
BA226N0103JEN Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components FKP4PCM22.50.01/5/200VDCREEL18.5/360 vs BA226N0103JEN
B32683-A2103-J3289 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount TDK Epcos FKP4PCM22.50.01/5/200VDCREEL18.5/360 vs B32683-A2103-J3289
MKP1841-310/204-G CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Roederstein FKP4PCM22.50.01/5/200VDCREEL18.5/360 vs MKP1841-310/204-G
MKP10PCM22.50.01/5/2000VDC Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKP4PCM22.50.01/5/200VDCREEL18.5/360 vs MKP10PCM22.50.01/5/2000VDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP4PCM22.50.01/5/200VDCREEL18.5/360 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP4PCM22.50.01/5/200VDCR... by Wima

Select Manufacturer
Which Manufacturer of FKP4PCM22.50.01/5/200VDCR... would you like to use for your alert(s)?
  • Please alert me when FKP4PCM22.50.01/5/200VDCR... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP4PCM22.50.01/5/200VDCR... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP4PCM22.50.01/5/200VDCR... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP4PCM22.50.01/5/200VDCR... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP4PCM22.50.01/5/200VDCR....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP4PCM22.50.01/5/200VDCREEL18.5/360 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: