FKP4O104704B00KF
Wima
Description: Film Capacitor, Polypropylene, 1000V, 0.00047uF, 7120

Overview of FKP4O104704B00KF by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Renewable Energy Automotive

CAD Models for FKP4O104704B00KF by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKP4O104704B00KF by Wima

FKP4O104704B00KF
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 7120
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.00047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
11 mm
JESD-609 Code
e3
Length
18 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
1000 V
Size Code
7120
Terminal Finish
Tin (Sn)
Terminal Pitch
15 mm
Width
5 mm
Want to compare parts?
  1. FKP4O104704B00KF
    Wima
    Film Capacitor, Polypropylene, 1000V, 0.00047uF, 7120
    VS

Alternate Parts for FKP4O104704B00KF

This table gives cross-reference parts and alternative options found for FKP4O104704B00KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4O104704B00KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKP4O104704B00KD Film Capacitor, Polypropylene, 1000V, 0.00047uF, 7120 Wima FKP4O104704B00KF vs FKP4O104704B00KD
FKP4O104704B00KSSD Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT Wima FKP4O104704B00KF vs FKP4O104704B00KSSD
FKP4O104704B00KI Film Capacitor, Polypropylene, 1000V, 0.00047uF, 7120 Wima FKP4O104704B00KF vs FKP4O104704B00KI
FKP4O104704B00KH Film Capacitor, Polypropylene, 1000V, 0.00047uF, 7120 Wima FKP4O104704B00KF vs FKP4O104704B00KH
FKP4O104704B00KJ Film Capacitor, Polypropylene, 1000V, 0.00047uF, 7120 Wima FKP4O104704B00KF vs FKP4O104704B00KJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP4O104704B00KF by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP4O104704B00KF by Wima

Select Manufacturer
Which Manufacturer of FKP4O104704B00KF would you like to use for your alert(s)?
  • Please alert me when FKP4O104704B00KF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP4O104704B00KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP4O104704B00KF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP4O104704B00KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP4O104704B00KF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP4O104704B00KF by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: