Part Details for FKP4O103304B00KSSD by Wima
Overview of FKP4O103304B00KSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP4O103304B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-FKP4330/1KV/10
|
Mouser Electronics | Film Capacitors 1000V 330pF 10% RoHS: Compliant | 0 |
|
$0.1080 / $0.4800 | Order Now |
Part Details for FKP4O103304B00KSSD
FKP4O103304B00KSSD CAD Models
FKP4O103304B00KSSD Part Data Attributes
|
FKP4O103304B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP4O103304B00KSSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.00033uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Additional Feature | AC RATED VOLTAGE(V):400 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 7120 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP4O103304B00KSSD
This table gives cross-reference parts and alternative options found for FKP4O103304B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4O103304B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKP4O103304B00KH | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 7120 | FKP4O103304B00KSSD vs FKP4O103304B00KH |
FKP4O103304B00KJ | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 7120 | FKP4O103304B00KSSD vs FKP4O103304B00KJ |
FKP4O103304B00KD | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 7120 | FKP4O103304B00KSSD vs FKP4O103304B00KD |